Fischer SLK 4 025 72 Z Male Header 2x36 90° 2.54mm Pitch Tin 3mm Pins

MPN
SLK 4/025/ 72/Z
EAN-13
2050001434913
Order Code
54-3933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Fischer SLK 4 025 72 Z male header right-angle. Arranged 2x36 with 2.54mm pitch and tin plated contacts. 3mm long pins.


  • Manufacturer part No. SLK 4 025 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.3mm pins
  • Content 1pc
  • Dimensions A x B x C 4.5 x 3 x 3mm
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C
Pin arrangement 1x20

Reviews

Be the first to submit a review