Fischer SL 3 025 36 S Male Header 1x36 90° Pitch Selective Gold Plate 3mm Pins

MPN
SL 3/025/ 36/S
EAN-13
2050001434661
Order Code
54-3926
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Fischer SL 3 025 36 S male header right-angle. Arranged 1x36 with 2.54mm pitch and selective gold-plated plated contacts. 3mm long pins.


  • Manufacturer part No. SL 3 025 36 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 4.5 x 3 x 5.8mm
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C