Fischer Elektronik SK104/38,1/STS 11°C/W Heat Sink For TO220

MPN
10018989
EAN-13
2050000072499
Order Code
50-0174
Qty Unit Price (Ex VAT)
2+ £2.29
25+ £2.00
100+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The Fischer Elektronik 11° Heat Sink is an extruded heatsink designed for PCB mounting that comes equipped with solderable tinned connection pins (for vertical mounting).


  • Manufactured from extruded aluminium
  • Black anodised finish
  • Threaded bolt M3, brass
  • Solder pins and insulating washer
  • Type Bolt-on heatsink
    Package Type TO220
    Material Aluminium
    Thermal Conductivity 11°C/W
    Colour Black
    Dimensions 34.9 x 38.1 x 12.7mm
    Thread d bolt M3, brass

    Reviews

    Be the first to submit a review

    Trustpilot