Fischer Elektronik ICK SMD B 19 SMD Heat Sink 19X19

MPN
10037146
EAN-13
2050000072475
Order Code
50-0167
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.550
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

A 19mm long 22°C heat sink that is particularly suitable for use with SMD components. The low profile, reduced weight and effective heat dissipation make it ideal for a wide range of applications.


  • Can be glued directly onto component
  • Manufactured from extruded aluminium
  • Black anodised finish
Type PCB Mount heatsink
Package Type SMD
Material Aluminium
Thermal Conductivity 22°C/W
Colour Black
Dimensions 19 x 19 x 4.8mm

Reviews

Be the first to submit a review

Trustpilot