Fischer Elektronik FK 237 SA 220 H Aluminium Heat Sink (Clip On) 21°C/W TO220

MPN
FK 237 SA 220 H
Order Code
36-0512
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.43
100+ £1.88
250+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 387 despatched in 4 working days

The Fischer Elektronik Aluminium Heat Sink Mount (Clip On) 21°C/W TO-220 A range of clip on heat sinks that are optimally designed for cooling TO-220 devices. Available in horizontal, vertical or a design suitable for both orientations. A choice of thermal resistances ensures that, together with the mounting choices, there is a suitable heat sink for every application. The heat sinks have a maximum width of just 14.5mm, taking up less room than other attachable heat sinks.

These heat sinks are made from aluminium, giving high thermal conductivity, and a black anodised finish increases radiative heat loss to maximise the efficiency of these cooling devices. To further optimise the efficiency of these heat sinks they have been designed so that the cooling fingers form spring clamps that push the component and its mounting flange onto the heatsink where, due to the constant pressure on the entire contact surface, effective thermal management is achieved.


  • Clip on heat sinks
  • Horizontal or vertical mounting
  • Narrow version with better thermal resistance
  • Max. 14.5mm wide
  • Three different lengths for varied dissipation of power
  • Takes less space than any other attachable heat sink
  • Simple assembly by pushing the heat sink onto the TO-220 housing
  • Solder lugs for vertical mounting devices
  • Available in a range of thermal resistances
  • Material and finish maximises thermal conductivity and heat loss
Type Clip-on heatsink
Package Type TO-220
Material Aluminium
Thermal Conductivity 21°C/W
Colour Black
Dimensions 19 x 17 x 15mm

Reviews

Be the first to submit a review

Trustpilot