Fischer Elektronik AKK 191, 12°C/W Heat Sink For TO3

MPN
AKK 191
Order Code
50-0181
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.31
25+ £2.27
100+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockFurther 52 despatched in 4 working days

The Fischer Elektronik 12° Die-Cast Heat Sink is for transistor-design TO 3 with attachable option. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from die-casting aluminium
  • Black lacquered finish
  • Type Bolt-on heatsink
    Package Type TO-3
    Material Aluminium
    Thermal Conductivity 12°C/W
    Colour Black
    Dimensions 40 x 27 x 19.1mm

    Reviews

    Be the first to submit a review

    Trustpilot