Fischer Elektronik 10021865 SK 599 LED Heat Sink 1.9K/W 120x25mm

MPN
10021865
EAN-13
2050001806215
Order Code
11-8813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10021865 SK 599 25 SA is an aluminium heat sink with dimensions of 120 mm diameter and 25 mm height, offering efficient heat dissipation at 1.9 K/W. Its cooling fins are designed for effective thermal conduction, making it ideal for LED and other component cooling applications. Fischer Elektronik's robust heat sink ensures optimal performance in various electronic devices.
Type LED heat sink
Thermal Resistance 1.9 K/W
Material anodised
(Ø) 120mm
Dimensions (Ø x H) 120 mm x 25 mm
Factory colour Black
Height 25mm
Misc Attribute SK 599 25 SA

Reviews

Be the first to submit a review

Trustpilot