FISCHER 85898 Chain Lock Black Key Lock Secure Cycle Protection

MPN
85898
EAN-13
4008153858987
Order Code
09-1504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 13/10/2026

The FISCHER FAHRRAD 85898 chain lock offers robust theft protection with its durable design for securing bicycles. This black key lock is an essential accessory for safeguarding bikes in urban areas. Ideal for cyclists looking for reliable and easy-to-use security.
Type Chain lock
Colour Black
Diameter 20mm
Dim (Ø x L) 20 mm x 900 mm
Length 900mm
Shutter type Key lock

Reviews

Be the first to submit a review

Trustpilot