FISCHER 85849 Steel Cable Lock Black Key Lock 1 piece Durable Security

MPN
85849
EAN-13
4008153858499
Order Code
09-1502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.59 £4.75
10+ £4.48
50+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The FISCHER FAHRRAD 85849 is a durable steel cable lock designed to provide effective bicycle theft protection. With its key lock mechanism, it ensures secure attachment to bike frames and fixtures. Ideal for cyclists, this black lock is a dependable choice for safeguarding bicycles in public spaces.
Type Steel cable lock
Colour Black
Diameter 8mm
Dim (Ø x L) 8 mm x 1800 mm
Length 180cm
Shutter type Key lock

Reviews

Be the first to submit a review

Trustpilot