FISCHER 85848 Steel Cable Lock Black Key Lock 1 piece(s)

MPN
85848
EAN-13
4008153858482
Order Code
09-1501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Fischer Fahrrad 85848 is a steel cable lock designed to provide protection against bicycle theft. Featuring a key lock mechanism, it ensures easy yet secure operation. This versatile lock is ideal for cyclists seeking robust security for their bicycles.
Type Steel cable lock
Colour Black
Diameter 12mm
Dim (Ø x L) 12 mm x 1800 mm
Length 1800mm
Shutter type Key lock

Reviews

Be the first to submit a review

Trustpilot