Fischer 670001 Power-Fast II Spax Screws 3x12mm Zinc Galv 200pcs

MPN
670001
Brand
Fischer
EAN-13
4048962368598
Order Code
03-5223
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.35
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Fischer Power-Fast II 670001 Spax screw is manufactured by Fischer and features a 3 mm diameter and 12 mm length, with star drive and steel zinc galvanization for enhanced durability. This pack contains 200 pieces, making it ideal for various fastening applications. Typical uses include woodworking, furniture assembly, and cabinetry.
Type Spax screw
Drive Type Star
Thread Size 3mm
Length 12mm
Material zinc galvanized
Dim (Ø x L) 3 mm x 12 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot