Fischer 532667 S4 expanding Plug Nylon robust for Concrete/masonry

MPN
532667
Brand
Fischer
EAN-13
4048962217902
Order Code
03-4867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Fischer 532667 Spring toggle is a fastening device with a 20 mm toggle width and suitable for use with 4 mm screws. It is designed for secure mounting on hollow walls and ceilings, ensuring a strong hold in diverse applications. This reliable product is commonly used in construction and interior installations.
Type Spring toggle
Length 20mm
Material Nylon
(Ø) 4mm
Dim (Ø x L) 4 mm x 20 mm
Outside Ø 4mm
Screw diameter 2.5mm
Suitable For Concrete, natural stone with dense structure, solid brick, limestone solid brick, hollow slabs made from brick, concrete etc.

Reviews

Be the first to submit a review

Trustpilot