Fischer 053128 MK 310 industrial glue white 310ml high strength adhesive

MPN
053128
Brand
Fischer
EAN-13
4006209531280
Order Code
03-4731
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Fischer MK 310 is an industrial adhesive available in white colour. It comes in a 310 ml container and is ideal for various bonding applications. The glue is designed for reliable performance in both professional and industrial settings.
Type Industrial glue
Colour White
Dispensing Method Cartridge
Volume 310ml
Heat resistance -20 °C - +60°C
Not suitable for PE
PP
PTFE
Silicone
Bitumen
Processing time 15min

Reviews

Be the first to submit a review

Trustpilot