FireAngel FA3820-EUX10 Carbon Monoxide Detector, 10-Yr Battery, LED Alert

MPN
FA3820-EUX10
Brand
FireAngel
EAN-13
0816317006020
Order Code
09-1483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 13/10/2026

The FireAngel FA3820-EUX10 is a carbon monoxide detector with a 10-year battery life. It is used to detect dangerous levels of carbon monoxide gas in homes and businesses. The device provides an audible alarm for early warning of CO presence.
Type Carbon monoxide detector
Power Source battery-powered
Colour White
Depth 33mm
Detector features incl. 10-year battery
detects Carbon monoxide
Dimensions (W x H x D) 125 x 67 x 33 mm
Height 67mm
Weight 95g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot