Evolution FW210TCT-40 Fine Wood Mitre/Table Saw Blade 210 x 25.4mm x 40T

MPN
FW210TCT-40
EAN-13
849713090904
Order Code
97-9085
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Evolution Fine Wood Mitre/Table Saw Blade is compatible with the following models:

R210CMS 210mm Mitre Saw
R210SMS 210mm Mitre Saw
R210SMS+ 210mm Mitre Saw
R210SMS-300+ 210mm Mitre Saw
R210MTS 210mm Mitre/Table Saw
RAGE3-S 210mm Mitre Saw
RAGE3-S300 210mm Mitre Saw

Specification:

Diameter: 210mm
Bore@ 25.4mm
Kerf: 2.4mm
Teeth: 40
Max. Speed: 3,750/min.


Reviews

Be the first to submit a review

Trustpilot