Evolution FW255TCT-60 Fine Wood Mitre/Table Saw Blade 255 x 25.4mm x 60T

MPN
FW255TCT-60
EAN-13
849713090928
Order Code
97-9086
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Fine Wood Mitre/Table Saw Blade is compatible with the following models:

R255SMS 255mm Mitre Saw
R255SMS+ 255mm Mitre Saw
R255SMS-DB 255mm Mitre Saw
R255SMS-DB+ 255mm Mitre Saw
R255MTS 255mm Mitre/Table Saw
RAGE3 255mm Mitre Saw
RAGE3-DB 255mm Mitre Saw
RAGE5 255mm Table Saw
RAGE5-S 255mm Table Saw
RAGE6 255mm Mitre/Table Saw

Specification:

Diameter: 255mm
Bore@ 25.4mm
Kerf: 2.4mm
Teeth: 60
Max. Speed: 5,200/min.


Reviews

Be the first to submit a review

Trustpilot