Finder 1C.91.9.003.0W07 indoor thermostat app-controlled surface-mount |
03-3486
|
|
Despatched within 4 working days - 12 in stock
|
1+ £159.95
Price per unit Ex VAT
|
5A |
19.5mm |
0.1 - 0.9K |
(L x W x H) 125.9 x 98.9 x 19.5 mm |
Yes |
19.5mm |
Yes |
0.1°C |
125.9mm |
37°C |
5°C |
|
No |
6V DC |
electronical |
battery-powered |
5 up to 37°C |
7 day mode |
Battery |
98.9mm |
Finder 1T.01.0 Indoor thermostat 16A 7-30°C surface-mount white |
03-3488
|
|
Despatched within 4 working days - 7 in stock
|
1+ £27.60
Price per unit Ex VAT
|
16A |
44mm |
|
(L x W x H) 44 x 79.6 x 79.6 mm |
No |
79.6mm |
|
|
44mm |
30°C |
7°C |
|
|
250V |
|
|
7 up to 30°C |
|
None |
79.6mm |
Finder 1T.01.1 Indoor thermostat white 16A +7+30 °C IP20 ON/OFF |
03-3489
|
|
Despatched within 4 working days - 7 in stock
|
1+ £30.36
Price per unit Ex VAT
|
16A |
44mm |
|
(L x W x H) 44 x 79.6 x 79.6 mm |
No |
79.6mm |
|
|
44mm |
30°C |
7°C |
|
|
250V |
|
|
7 up to 30°C |
|
None |
79.6mm |
Finder 1T.01.2 Indoor thermostat mechanical white 16A IP20 |
03-3490
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £39.89
Price per unit Ex VAT
|
16A |
44mm |
|
(L x W x H) 44 x 79.6 x 79.6 mm |
No |
79.6mm |
|
|
44mm |
30°C |
7°C |
|
|
250V |
|
|
7 up to 30°C |
|
None |
79.6mm |
Finder 1T.91.9.003.0000 indoor thermostat digital touch-display 24h mode |
03-3491
|
|
Despatched within 4 working days - 27 in stock
|
1+ £45.00
Price per unit Ex VAT
|
5A |
19.5mm |
0.1 - 0.9K |
(L x W x H) 125.9 x 98.9 x 19.5 mm |
Yes |
19.5mm |
Yes |
0.1°C |
125.9mm |
37°C |
5°C |
8 - 30°C |
Yes |
3V DC |
electronical |
battery-powered |
5 up to 37°C |
24h mode |
Battery |
98.9mm |