Finder 1C.91.9.003.0W07 indoor thermostat app-controlled surface-mount

MPN
1C.91.9.003.0W07
Brand
Finder
EAN-13
8012823423951
Order Code
03-3486
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £144.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder indoor thermostat 1C.91.9.003.0W07 is a surface-mount device with a 7-day programmable mode, ideal for precise room temperature control. It is commonly used in residential and commercial settings to manage heating systems efficiently. Typical applications include controlling radiator thermostats and scheduling heating timers for optimal comfort.
Type Indoor thermostat
Adjustable differential true
Class of the temperature control N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Concealed operation N/A
Connection 2-wire
Contact load capacity 5A
Contact Type 1 change-over
Control characteristic Other
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 19.5mm
Diameter N/A
Differential value 0.1 - 0.9K
Dim (L x W x H) 125.9 x 98.9 x 19.5 mm
Display Yes
Explosion-proof false
External sensor false
Frost protection Yes
Height 19.5mm
Hysteresis 0.1°C
IFTTT support available false
IP Rating IP20
Length 125.9mm
Max. contact load 5A
Max. contact voltage 250V
Max. temperature setting 37°C
Min. temperature setting 5°C
Model On/Off
Mounting method Surface mounted
Mounting Type Surface-mount
Nighttime drop No
Number of cooler outputs 1
Number of heater outputs 1
Number of modules (module system) N/A
Operating Voltage 6V DC
Operation Button
Operation type electronical
Power supply (LOV) battery-powered
RAL-number N/A
Sensor/feeler type Other
Standby power consumption (solstandby) N/A
Suitable for cooling true
Suitable for heating true
Switching cycle 7 day mode
Temperature Range 5 up to 37°C
Temperature readable true
Thermal feedback N/A
Type of power supply Battery
Weight 0.14
Width 98.9mm
With display true
With receiver false
With sound indicator false
With tap water circuit false

Reviews

Be the first to submit a review

Trustpilot