Finder 1T.01.2 Indoor thermostat mechanical white 16A IP20

Image Representative of Range

Finder 1T.01.2 Indoor thermostat mechanical white 16A IP20

MPN
1T.01.2
Brand
Finder
EAN-13
8012823235608
Order Code
03-3490
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Finder's 1T.01.2 indoor thermostat is a surface-mount device ideal for room temperature control. It acts as a heating thermostat and temperature controller for precise and efficient management of indoor climates. Typical applications include regulating room temperatures and functioning as an electronic thermostatic radiator valve in home or office settings.
Type Indoor thermostat
Adjustable differential true
Class of the temperature control N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Concealed operation N/A
Connection 2-wire
Contact load capacity 16A
Contact Type 1 change-over
Control characteristic Other
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 44mm
Diameter N/A
Dim (L x W x H) 44 x 79.6 x 79.6 mm
Display No
Explosion-proof false
External sensor false
Height 79.6mm
IFTTT support available false
IP Rating IP20
Length 44mm
Max. contact load 5A
Max. contact voltage 250V
Max. temperature setting 30°C
Min. temperature setting 7°C
Model On/Off
Mounting method Surface mounted
Mounting Type Surface-mount
Number of cooler outputs 1
Number of heater outputs 1
Number of modules (module system) N/A
Operating Voltage 250V
Operation Button
RAL-number N/A
Sensor/feeler type Other
Standby power consumption (solstandby) N/A
Suitable for cooling true
Suitable for heating true
Temperature Range 7 up to 30°C
Temperature readable true
Thermal feedback N/A
Type of power supply None
Width 79.6mm
With display true
With receiver false
With sound indicator false
With tap water circuit false

Reviews

Be the first to submit a review

Trustpilot