Finder 1T.91.9.003.0000 indoor thermostat digital touch-display 24h mode

MPN
1T.91.9.003.0000
Brand
Finder
EAN-13
8012823423975
Order Code
03-3491
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Finder 1T.91.9.003.0000 is an indoor thermostat designed for precise room temperature control with surface-mount capabilities. Key features include a 24-hour mode, making it ideal for managing radiator and heating systems efficiently. It is commonly used in residential settings for accurate room temperature readings and electronic temperature regulation.
Type Indoor thermostat
Adjustable differential true
Class of the temperature control N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Concealed operation N/A
Connection 2-wire
Contact load capacity 5A
Contact Type 1 change-over
Control characteristic Other
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 19.5mm
Diameter N/A
Differential value 0.1 - 0.9K
Dim (L x W x H) 125.9 x 98.9 x 19.5 mm
Display Yes
Explosion-proof false
External sensor false
Frost protection Yes
Height 19.5mm
Hysteresis 0.1°C
IFTTT support available false
IP Rating IP20
Length 125.9mm
Max. contact load 5A
Max. contact voltage 250V
Max. temperature setting 37°C
Measuring Range 8 - 30°C
Min. temperature setting 5°C
Model On/Off
Mounting method Surface mounted
Mounting Type Surface-mount
Nighttime drop Yes
Number of cooler outputs 1
Number of heater outputs 1
Number of modules (module system) N/A
Operating Voltage 3V DC
Operation Button
Operation type electronical
Power supply (LOV) battery-powered
RAL-number N/A
Sensor/feeler type Other
Standby power consumption (solstandby) N/A
Suitable for cooling true
Suitable for heating true
Switching cycle 24h mode
Temperature Range 5 up to 37°C
Temperature readable true
Thermal feedback N/A
Type of power supply Battery
Weight 0
Width 98.9mm
With display true
With receiver false
With sound indicator false
With tap water circuit false

Reviews

Be the first to submit a review

Trustpilot