Finder Relay Modules Relay socket 610300

Finder Brand: Finder
Finder manufactures various relay sockets and related electrical components designed for installation on DIN rails, including models with features such as tension spring terminals and EMC display options.
Description Image Product Buy Pricing (Ex VAT) Connection Depth Dim For Use With Height Length Max. operating voltage Mounting Type Min. operating voltage Number of pins Operating Voltage Width Type Function extension possible Mounting method Type of electric connection With detachable clamps
Finder 93.51.7.060 Relay Socket tension spring terminals DIN Rail Relay
Finder 93.51.7.060 Relay Socket tension spring terminals DIN Rail Relay
Extended range
Order code: 03-4610
MPN: 93.51.7.060

Available to back order
1+ £9.27
Price per unit Ex VAT
Spring-loaded terminal 72.5mm (L x W x H) 93.6 x 6.2 x 76 mm Finder 34 series 76mm 93.6mm 60V DC 48V DC 5 48 - 60 V DC 6.2mm Relay socket false DIN rail (top hat rail) 35mm Spring clamp connection false
Finder 93.52.0.024 Relay Socket spring terminals blue DIN Rail EMC display
Finder 93.52.0.024 Relay Socket spring terminals blue DIN Rail EMC display
Extended range
Order code: 03-4612
MPN: 93.52.0.024

Available to back order
1+ £16.48
Price per unit Ex VAT
Spring-loaded connector 73.6mm (L x W x H) 77.1 x 14 x 93 mm 93mm 77.1mm DIN rail 8 14mm Relay socket false DIN rail (top hat rail) 35mm Spring clamp connection false

Trustpilot