Finder 93.52.0.024 Relay Socket spring terminals blue DIN Rail EMC display

MPN
93.52.0.024
Brand
Finder
EAN-13
2050011582857
Order Code
03-4612
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.52.0.024 relay socket measures 77.1 x 14 x 93 mm and is designed for efficient relay mounting. It is typically used in automation and control systems to accommodate relays securely. Featuring robust construction, this relay receptacle enhances durability and reliability in various industrial applications.
Type Relay socket
Connection Spring-loaded connector
Depth 73.6mm
Dim (L x W x H) 77.1 x 14 x 93 mm
Function extension possible false
Height 93mm
Length 77.1mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of Pins 8
Type of electric connection Spring clamp connection
Width 14mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot