Finder 93.51.7.060 Relay Socket tension spring terminals DIN Rail Relay

Image Representative of Range

Finder 93.51.7.060 Relay Socket tension spring terminals DIN Rail Relay

MPN
93.51.7.060
Brand
Finder
Order Code
03-4610
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 93.51.7.060 relay socket, which is compatible with the Finder 34 series relays, including models 34.51 and 34.81. The dimensions are 93.6 x 6.2 x 76 mm, highlighting its compact design. This relay socket is typically used in industrial automation and control applications.
Type Relay socket
Connection Spring-loaded terminal
Depth 72.5mm
Dim (L x W x H) 93.6 x 6.2 x 76 mm
For Use With Finder 34 series
Function extension possible false
Height 76mm
Length 93.6mm
Max. operating voltage 60V DC
Min. operating voltage 48V DC
Mounting method DIN rail (top hat rail) 35mm
Number of pins 5
Operating Voltage 48 - 60 V DC
Type of electric connection Spring clamp connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot