Finder Power Relays PCB relay 610253

Finder Brand: Finder
The Finder relays are versatile components used in electrical applications, featuring various contact configurations, voltage ratings, and mounting options suitable for both plug-in and PCB setups.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Connection Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material of contact insert Nominal Current Number of contacts as change-over contact Rated control supply voltage DC Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Type of electric connection Type of switch contact Voltage type for actuating
Finder 40.31.9.021.0000 Relay 21V DC 10A 1 CO Plug-in contact AgNi
Finder 40.31.9.021.0000 Relay 21V DC 10A 1 CO Plug-in contact AgNi
Standard range
Order code: 03-3681
MPN: 40.31.9.021.0000

Despatched within 4 working days - 27 in stock
2+ £3.23
Price per unit Ex VAT
21V DC 1CO (SPDT) 10A Connector 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Thermoplastic 12A 1 21 - 21V Plug-in connection N/A DC
Finder 40.52.7.012.0001 Relay 12V DC 8A PCB 2 CO contacts Plug-in
Finder 40.52.7.012.0001 Relay 12V DC 8A PCB 2 CO contacts Plug-in
Extended range
Order code: 03-3734
MPN: 40.52.7.012.0001

Available to back order
1+ £4.83
Price per unit Ex VAT
12V DC 2CO (DPDT) 8A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP67 29.0mm Thermoplastic 8A 2 12 - 12V Plug-in connection Single contact DC
Finder 40.61.6.012.4000 Relay 12V AC/DC 16A 1 CO contact bi-stable PCB
Finder 40.61.6.012.4000 Relay 12V AC/DC 16A 1 CO contact bi-stable PCB
Standard range
Order code: 03-3794
MPN: 40.61.6.012.4000

Despatched within 4 working days - 42 in stock
1+ £7.14
Price per unit Ex VAT
12V AC/DC 1CO (SPDT) 16A Print 29mm (W x H x D) 12.4 x 25 x 29 mm Polarized Bistable 25mm IP20 29.0mm Thermoplastic 16A 1 12 - 12V 12 - 12V 12 - 12V Plug-in connection Single contact AC/DC
Finder 55.14.9.012.0000 Relay 12V DC 7A 4 change-overs miniature PCB
Finder 55.14.9.012.0000 Relay 12V DC 7A 4 change-overs miniature PCB
Standard range
Order code: 03-4030
MPN: 55.14.9.012.0000

Despatched within 4 working days - 23 in stock
1+ £8.00
10+ £7.93
25+ £7.87
50+ £7.79
100+ £7.68
Price per unit Ex VAT
12V DC 4CO (4PDT) 7A Print 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Duroplast 7A 4 12 - 12V PCB connection Single contact DC

Trustpilot