Finder 40.52.7.012.0001 Relay 12V DC 8A PCB 2 CO contacts Plug-in

MPN
40.52.7.012.0001
Brand
Finder
EAN-13
2050011616149
Order Code
03-3734
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder PCB relay, part number 40.52.7.012.0001, operates at 12 V DC and can handle up to 8 A with 2 change-over contacts. It is suitable for mounting on printed circuit boards, ideal for situations requiring reliable switching. Common applications include use in automation systems and electronic devices for circuit control.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot