Finder 40.61.6.012.4000 Relay 12V AC/DC 16A 1 CO contact bi-stable PCB

Image Representative of Range

Finder 40.61.6.012.4000 Relay 12V AC/DC 16A 1 CO contact bi-stable PCB

MPN
40.61.6.012.4000
Brand
Finder
EAN-13
2050011594027
Order Code
03-3794
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Finder 40.61.6.012.4000 PCB relay is designed for use with both 12 V AC and 12 V DC. It features a 16 A 1 change-over contact arrangement, making it ideal for reliable switching tasks. Typical applications include automation systems and power management in electronic circuits.
Coil Voltage 12V AC/DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarized
Drive, switching attitude Bistable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot