Finder Power Relays PCB relay 610245

Finder Brand: Finder
Finder offers a range of PCB relays featuring various contact configurations and current ratings, suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Complete with socket Connection Degree of protection (IP) Dimensions Evaluation inputs Drive, polarization Drive, switching attitude Height IP Rating Model Material contact Number of outputs, safety related, delayed, semiconductors Material of contact insert Number of outputs, safety related, delayed, with contact Material of contact surface Number of outputs, safety related, undelayed, semiconductors Number of outputs, safety related, undelayed, with contact Nominal Current
Finder 40.52.7.006.0000 PCB Relay 6 V DC 8 A 2 CO contacts RT II
Finder 40.52.7.006.0000 PCB Relay 6 V DC 8 A 2 CO contacts RT II
Standard range
Order code: 03-3732
MPN: 40.52.7.006.0000

Despatched within 4 working days - 26 in stock
1+ £4.47
25+ £4.45
50+ £4.35
100+ £4.31
250+ £3.99
Price per unit Ex VAT
2CO (DPDT) 8A false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 Other copper alloys Thermoplastic Untreated 8A
Finder 41.61.9.006.0010 PCB Relay 6 V DC 16 A 1 change-over AgNi
Finder 41.61.9.006.0010 PCB Relay 6 V DC 16 A 1 change-over AgNi
Extended range
Order code: 03-3863
MPN: 41.61.9.006.0010

Available to back order
1+ £4.00
10+ £3.95
25+ £3.91
50+ £3.86
100+ £3.83
Price per unit Ex VAT
1CO (SPDT) 16A false Print N/A (W x H x D) 12.6 x 15.7 x 29 mm Polarity free Mono stable 15.7mm IP40 Other copper alloys Thermoplastic Untreated 16A
Finder 50.12.9.006.1000 PCB Relay 6 V DC 8 A 2 change-overs AgNi contacts
Finder 50.12.9.006.1000 PCB Relay 6 V DC 8 A 2 change-overs AgNi contacts
Extended range
Order code: 03-4007
MPN: 50.12.9.006.1000

Available to back order
1+ £11.78
10+ £11.61
25+ £11.36
50+ £11.04
100+ £10.18
Price per unit Ex VAT
2CO (DPDT) 8A Print (W x H x D) 12.4 x 25 x 29 mm 2-channel 25mm IP40 Other N/A N/A N/A 2

Trustpilot