Finder 41.61.9.006.0010 PCB Relay 6 V DC 16 A 1 change-over AgNi

MPN
41.61.9.006.0010
Brand
Finder
EAN-13
2050011620870
Order Code
03-3863
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.61
10+ £3.56
25+ £3.53
50+ £3.50
100+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 41.61.9.006.0010 is a PCB relay capable of handling 6 V DC and 16 A with a single change-over contact. Manufactured by Finder, this compact relay is ideal for use in electronic circuits and control panels. Typical applications include switching tasks in appliances and automated systems.
Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 6 - 6V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot