Finder 50.12.9.006.1000 PCB Relay 6 V DC 8 A 2 change-overs AgNi contacts

MPN
50.12.9.006.1000
Brand
Finder
EAN-13
2050011693942
Order Code
03-4007
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.65
10+ £9.85
25+ £9.39
50+ £9.08
100+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 50.12.9.006.1000 is a PCB relay operating at 6 V DC with a capacity of 8 A and featuring 2 change-over contacts. It is commonly used in electronic and electrical applications where reliable switching is needed on printed circuit boards. Typical applications include automation systems and remote control devices.
Coil Voltage 6V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Evaluation inputs 2-channel
Height 25mm
IP Rating IP40
Length 29.0mm
Model Other
Mounting Type PCB
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 2
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 N/A
Rated control supply voltage DC 6 - 6
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting false
Type PCB relay
Type of electric connection PCB connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 12.4mm
With approval according to UL true
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps false
With feedback circuit N/A
With muting function N/A
With start input N/A

Reviews

Be the first to submit a review

Trustpilot