Finder 40.31.9.021.5000 PCB Relay 21V DC 10A 1 change-over AgNi plated |
03-3682
|
|
Available to back order
|
1+ £5.52
Price per unit Ex VAT
|
1CO (SPDT) |
10A |
Connector |
Gold |
12A |
1 |
0 |
N/A |
21V DC |
false |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Finder 40.52.7.021.0000 PCB Relay 21V DC 8A 2CO 5.0mm 1pc |
03-3739
|
|
Despatched within 4 working days - 117 in stock
|
1+ £4.47
Price per unit Ex VAT
|
2CO (DPDT) |
8A |
|
Untreated |
8A |
2 |
0 |
Single contact |
21V DC |
false |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Finder 40.52.7.021.5000 PCB Relay 21V DC 8A 2 CO 5mm grid 1pc |
03-3740
|
|
Available to back order
|
1+ £8.25
Price per unit Ex VAT
|
2CO (DPDT) |
8A |
|
Gold |
8A |
2 |
0 |
Single contact |
21V DC |
false |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Finder 40.61.7.021.4300 PCB Relay 21V DC 16A Plug-in 1NO contact |
03-3800
|
|
Despatched within 4 working days - 9 in stock
|
1+ £4.47
Price per unit Ex VAT
|
1NO |
16A |
|
Untreated |
16A |
0 |
1 |
Single contact |
21V DC |
false |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Finder 40.61.9.021.4000 PCB Relay 21V DC 16A change-over RT II |
03-3817
|
|
Despatched within 4 working days - 37 in stock1 due on 28/10/2026
|
1+ £4.04
Price per unit Ex VAT
|
1CO (SPDT) |
16A |
|
Untreated |
16A |
1 |
0 |
Single contact |
21V DC |
false |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |