Finder 40.52.7.021.0000 PCB Relay 21V DC 8A 2CO 5.0mm 1pc

MPN
40.52.7.021.0000
Brand
Finder
EAN-13
2050011660586
Order Code
03-3739
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The Finder PCB relay 40.52.7.021.0000 operates at 21 V DC and can handle currents up to 8 A with 2 change-over contacts. This component is ideal for integration into printed circuit boards, offering reliable switching for various electrical applications. Suitable for use in industrial automation, control systems, and telecommunications.
Coil Voltage 21V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 21 - 21V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot