Finder 40.61.9.021.4000 PCB Relay 21V DC 16A change-over RT II

MPN
40.61.9.021.4000
Brand
Finder
EAN-13
2050011701494
Order Code
03-3817
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock1 due on 28/10/2026

Finder's 40.61.9.021.4000 PCB relay operates at 21 V DC with a current capacity of 16 A and features a single change-over contact. This mini relay is ideal for printed circuit board mounting and suitable for applications in automation and control systems. Its compact design makes it a practical choice for space-constrained electronic devices.
Coil Voltage 21V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 21 - 21V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot