Finder Power Relays PCB relay 610222

Finder Brand: Finder
The parts, manufactured by Finder, are PCB relays used in electronic circuits for switching applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Complete with socket Connection Degree of protection (IP) Drive, polarization Drive, switching attitude Material contact Material of contact insert Material of contact surface Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Rated control supply voltage DC Type of electric connection Type of switch contact Voltage type for actuating With detachable clamps With forced-guided contacts
Finder 40.51.9.014.0000 PCB Relay 14V DC 10A 1CO contact Plug-in Relay
Finder 40.51.9.014.0000 PCB Relay 14V DC 10A 1CO contact Plug-in Relay
Extended range
Order code: 03-3714
MPN: 40.51.9.014.0000

Available to back order
2+ £3.76
Price per unit Ex VAT
1CO (SPDT) 10A N/A Connector N/A Polarity free Mono stable Other copper alloys Thermoplastic Untreated 12A 1 0 0 14 - 14V Plug-in connection Single contact DC N/A N/A
Finder 40.52.7.014.0000 PCB Relay 14V DC 8A 2 change-over contacts
Finder 40.52.7.014.0000 PCB Relay 14V DC 8A 2 change-over contacts
Extended range
Order code: 03-3736
MPN: 40.52.7.014.0000

Available to back order
1+ £5.12
Price per unit Ex VAT
2CO (DPDT) 8A false N/A Polarity free Mono stable Other copper alloys Thermoplastic Untreated 8A 2 0 0 14 - 14V Plug-in connection Single contact DC N/A false
Finder 40.62.9.014.0000 PCB Relay 14V DC 10A 2 CO 5mm grid RT II
Finder 40.62.9.014.0000 PCB Relay 14V DC 10A 2 CO 5mm grid RT II
Extended range
Order code: 03-3829
MPN: 40.62.9.014.0000

Available to back order
1+ £6.91
500+ £6.22
Price per unit Ex VAT
2CO (DPDT) 10A

Trustpilot