Finder 40.62.9.014.0000 PCB Relay 14V DC 10A 2 CO 5mm grid RT II

MPN
40.62.9.014.0000
Brand
Finder
EAN-13
2050011656640
Order Code
03-3829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.87 £6.47
500+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.62.9.014.0000 is a PCB relay rated for 14 V DC and 10 A with 2 change-over contacts. It is suitable for use in various electronic circuits on printed circuit boards. Typical applications include automation, control systems, and signal switching.
Coil Voltage 14V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Height 25mm
IP Rating IP20
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot