Finder Power Relays PCB relay 610201

Finder Brand: Finder
Finder offers a range of high-quality relays designed for various applications, including options with different voltage ratings and a change-over configuration, suitable for switching tasks in electronic circuits.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Connection Contact Material Depth Control Mode Dimensions Height IP Rating Length Max. pick-up Voltage Max. switching capacity Maximum Temperature Min. pick-up Voltage Min. temperature Minimum Operating Temperature Misc Attribute 2 Rated control supply voltage DC Switching Voltage Switching Voltage Max
Finder 36.11.9.003.4011pcB Relay 3V DC 10A 1 change-over RT III
Finder 36.11.9.003.4011pcB Relay 3V DC 10A 1 change-over RT III
Standard range
Order code: 03-3588
MPN: 36.11.9.003.4011

Despatched within 4 working days - 46 in stock
3+ £1.73
Price per unit Ex VAT
3V DC Print 21.5mm (W x H x D) 15.5 x 17.5 x 21.5 mm 17.5mm IP67 21.5mm 3 - 3V
Finder 36.11.9.009.4011pcB Relay 9V DC 10A 1 change-over 1pc
Finder 36.11.9.009.4011pcB Relay 9V DC 10A 1 change-over 1pc
Standard range
Order code: 03-3589
MPN: 36.11.9.009.4011

Despatched within 4 working days - 543 in stock
5+ £0.917
Price per unit Ex VAT
9V DC 225Ω Solder pins AgSnO2 19mm monostable, 1 coil (L x W x H) 19 x 15.5 x 16 mm 16mm 19.0mm 11.7V DC 2500VA +85°C 6.7V DC -40°C -40°C DC coil 9 - 9V 30V/DC/250V AC 250V AC

Trustpilot