Finder 36.11.9.009.4011pcB Relay 9V DC 10A 1 change-over 1pc

Image Representative of Range

Finder 36.11.9.009.4011pcB Relay 9V DC 10A 1 change-over 1pc

MPN
36.11.9.009.4011
Brand
Finder
EAN-13
2050003400503
Order Code
03-3589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

The Finder 36.11.9.009.4011 PCB relay is manufactured by Finder and operates at 9 V DC with a 10 A current capacity. It features a single change-over contact, making it ideal for switching applications. This mini relay is typically used in printed circuit boards for various electronic and electrical applications.
Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 225Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 19mm
Dimensions (L x W x H) 19 x 15.5 x 16 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 16mm
Length 19.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 11.7V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 6.7V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 DC coil
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 9 - 9V
Switching Voltage 30V/DC/250V AC
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot