Finder 36.11.9.003.4011pcB Relay 3V DC 10A 1 change-over RT III

MPN
36.11.9.003.4011
Brand
Finder
EAN-13
2050011582505
Order Code
03-3588
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Finder 36.11.9.003.4011 PCB relay is a compact component, designed for mounting on printed circuit boards. It operates at 3 V DC and can handle a maximum current of 10 A, featuring one change-over contact. This relay is typically used in automotive and industrial control systems for reliable switching operations.
Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 21.5mm
Dimensions (W x H x D) 15.5 x 17.5 x 21.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 17.5mm
IP Rating IP67
Length 21.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 3 - 3V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot