Finder Power Relays PCB relay 610114

Finder Brand: Finder
The parts described are PCB relays manufactured by Finder, suitable for use in electrical circuits with a 120 V AC power supply, featuring plug-in capabilities for easy installation and operation.
Description Image Product Buy Pricing (Ex VAT) Material of contact surface Coil Voltage Contact Configuration Switching Current Complete with socket Connection Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material contact Material of contact insert Mounting Type Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact
Finder 40.31.8.120.0000 PCB Relay 120 V AC 10 A 1 CO contact Plug-in
Finder 40.31.8.120.0000 PCB Relay 120 V AC 10 A 1 CO contact Plug-in
Order code: 03-3664
MPN: 40.31.8.120.0000
1+ £5.12
Price per unit Ex VAT
Untreated 120V AC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic PCB 10A 1 0
Finder 40.31.8.120.5000 PCB Relay 120V AC 10A 1 change-over Plug-in
Finder 40.31.8.120.5000 PCB Relay 120V AC 10A 1 change-over Plug-in
Extended range
Order code: 03-3666
MPN: 40.31.8.120.5000

Available to back order
1+ £7.24
Price per unit Ex VAT
Gold 120V AC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic PCB 10A 1 0

Trustpilot