Finder 40.31.8.120.0000 PCB Relay 120 V AC 10 A 1 CO contact Plug-in

MPN
40.31.8.120.0000
Brand
Finder
EAN-13
2050011691993
Order Code
03-3664
Country of Origin
Romania
  • Quickly find another product in this range by Material of contact surface:

    Gold Untreated
View Full Product Range (2)

Discontinued


The Finder 40.31.8.120.0000 PCB relay operates at 120 V AC with a 10 A capacity and features a single change-over contact. This compact relay is ideal for mounting on printed circuit boards and represents a reliable choice for various electrical control applications. Typical uses include automation systems, industrial equipment, and consumer electronics where robust switching is required.
Coil Voltage 120V AC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 120 - 120V
Rated control supply voltage AC 60 Hz 120 - 120V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot