Finder 40.31.8.120.5000 PCB Relay 120V AC 10A 1 change-over Plug-in

Image Representative of Range

Finder 40.31.8.120.5000 PCB Relay 120V AC 10A 1 change-over Plug-in

Order Code:

03-3666

Brand: Finder MPN: 40.31.8.120.5000 EAN-13: 8012823088631
  • Quickly find another product in this range by Material of contact surface:

    Gold Untreated
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.31.8.120.5000 is a PCB relay designed for 120 V AC operations and can handle up to 10 A of current. It features a single change-over contact, making it suitable for switching applications. This mini relay is commonly used in circuits on printed circuit boards for controlling electrical loads.
Coil Voltage 120V AC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 120 - 120V
Rated control supply voltage AC 60 Hz 120 - 120V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot