Finder Plug-In Relays Plug-in relay 610197

Finder Brand: Finder
The Finder components represent a group of versatile relay plug-ins suitable for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Coil Resistance Connection Contact Material Control Mode Depth Dimensions Height IP Rating Length Max. pick-up Voltage Max. switching capacity Mounting Type Maximum Temperature Nominal Current Rated control supply voltage DC Min. pick-up Voltage Number of contacts as change-over contact
Finder 56.34.8.024.0040 Relay Plug-in 24 V AC 12 A 4 change-overs
Finder 56.34.8.024.0040 Relay Plug-in 24 V AC 12 A 4 change-overs
Standard range
Order code: 03-4169
MPN: 56.34.8.024.0040

Despatched within 4 working days - 11 in stock
1+ £19.07
5+ £18.97
10+ £18.88
Price per unit Ex VAT
24V 4CO (4PDT) 12A 81Ω Type C CEE 7/16 plug 4.8mm AgNi monostable, 1 coil 27.7mm (L x W x H) 40.8 x 27.7 x 37.1 mm 37.1mm Relay protection type RT I 40.8mm 26.4V AC 3000VA PCB +70°C 12A 19.2V AC 4
Finder 60.13.9.220.0020 Relay Plug-in 220V DC 10A AgNi 3 changers
Finder 60.13.9.220.0020 Relay Plug-in 220V DC 10A AgNi 3 changers
Extended range
Order code: 03-4270
MPN: 60.13.9.220.0020

Available to back order
1+ £19.06
Price per unit Ex VAT
220V DC 3CO (3PDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm IP20 36.4mm Plug-in 10A 220 - 220V 3


Trustpilot