Finder 56.34.8.024.0040 Relay Plug-in 24 V AC 12 A 4 change-overs

Image Representative of Range

Finder 56.34.8.024.0040 Relay Plug-in 24 V AC 12 A 4 change-overs

MPN
56.34.8.024.0040
Brand
Finder
EAN-13
8012823324203
Order Code
03-4169
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.07
5+ £16.05
10+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 11/11/2026

The Finder plug-in relay 56.34.8.024.0040 operates at 24 V AC, handles up to 12 A, and has 4 change-over contacts. This compact relay is suitable for PCB mounting and is commonly used in various control and automation applications. Its design ensures reliable performance in electrical and industrial systems.
Coil Voltage 24V
Contact Configuration 4CO (4PDT)
Switching Current 12A
Coil Resistance 81Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 40.8 x 27.7 x 37.1 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.1mm
IP Rating Relay protection type RT I
Length 40.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V AC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 19.2V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot