Finder 60.13.9.220.0020 Relay Plug-in 220V DC 10A AgNi 3 changers

Image Representative of Range

Finder 60.13.9.220.0020 Relay Plug-in 220V DC 10A AgNi 3 changers

MPN
60.13.9.220.0020
Brand
Finder
EAN-13
2050011650488
Order Code
03-4270
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.9.220.0020 is a plug-in relay designed for 220 V DC with a current rating of 10 A. It features three change-over contacts, ideal for switching applications. This relay is suitable for use in printed circuit boards in various industrial and automation settings.
Coil Voltage 220V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 220 - 220V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot