Finder 55.32.9.024.0074 Relay 24 V DC 10 A 2 change-overs LED display |
03-4046
|
|
Available to back order
|
10+ £8.65
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
10A |
false |
|
Connector |
N/A |
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
|
Polarity free |
Mono stable |
37.2mm |
IP20 |
27.7mm |
|
Other copper alloys |
Duroplast |
Untreated |
Finder 55.34.8.024.0020 Relay 24 V AC 7 A 4 change-overs AgNi contacts |
03-4086
|
|
Available to back order
|
1+ £8.00
Price per unit Ex VAT
|
24V |
4CO (4PDT) |
7A |
false |
|
Connector |
N/A |
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
|
Polarity free |
Mono stable |
37.2mm |
IP20 |
27.7mm |
|
Other copper alloys |
Duroplast |
Untreated |
Finder 55.34.9.024.5074 Relay 24 V DC 7 A 4 pole CO LED manual control |
03-4126
|
|
Available to back order
|
1+ £13.98
Price per unit Ex VAT
|
24V DC |
4CO (4PDT) |
7A |
false |
|
Connector |
N/A |
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
|
Polarity free |
Mono stable |
37.2mm |
IP20 |
27.7mm |
|
Other copper alloys |
Duroplast |
Gold |
Finder 55.34.9.024.5090 Relay 24 V DC 7 A 4 change-overs 1pc |
03-4128
|
|
Despatched within 4 working days - 49 in stock
|
1+ £13.78
Price per unit Ex VAT
|
24V DC |
4CO (4PDT) |
7A |
false |
600Ω |
Type C CEE 7/16 plug 2mm |
N/A |
27.7mm |
AgNi+Au |
(L x W x H) 27.7 x 20.7 x 37.2 mm |
monostable, 1 coil |
Polarized |
Mono stable |
37.2mm |
|
27.7mm |
(AC/DC) 100 x 103/200 x 103 switching cycles |
Other copper alloys |
Duroplast |
Gold |
Finder 60.13.9.024.5274 Relay 24 V DC 6 A 3 CO contacts AgNi gold-plated |
03-4257
|
|
Available to back order
|
1+ £23.40
Price per unit Ex VAT
|
24V DC |
3CO (3PDT) |
6A |
|
|
Connector |
|
36.4mm |
|
(W x H x D) 32.5 x 54.2 x 36.4 mm |
|
|
|
54.2mm |
IP20 |
36.4mm |
|
|
|
|