Finder 55.34.8.024.0020 Relay 24 V AC 7 A 4 change-overs AgNi contacts

MPN
55.34.8.024.0020
Brand
Finder
EAN-13
2050011626858
Order Code
03-4086
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.34.8.024.0020 is a plug-in relay designed for 24 V AC operation and supports up to 7 A with four change-over contacts. This versatile relay is ideal for printed circuit board applications and is suitable for switching and controlling lighting, motors, and automation systems. Its robust design ensures reliability in industrial and commercial settings.
Coil Voltage 24V
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot