Finder 60.13.9.024.5274 Relay 24 V DC 6 A 3 CO contacts AgNi gold-plated

MPN
60.13.9.024.5274
Brand
Finder
EAN-13
2050011651027
Order Code
03-4257
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.41 £23.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.9.024.5274 plug-in relay operates at 24 V DC and handles up to 6 A with 3 change-overs. It is designed for use in printed circuit boards and is ideal for applications requiring reliable interchangeability and long endurance. Typical uses include industrial automation systems and control panels.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 6A
Connection Connector
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Height 54.2mm
IP Rating IP20
Length 36.4mm
Mounting Type Plug-in
Type Plug-in relay
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot