Finder Plug-In Relays Plug-in relay 610182

Finder Brand: Finder
The Finder parts group includes a range of plug-in relays designed for various electrical applications, featuring different voltages, amperages, and change-over configurations.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Coil Resistance Connection Contact Material Control Mode Dimensions IP Rating Max. pick-up Voltage Max. switching capacity Nominal Current Rated control supply voltage AC 50 Hz Maximum Temperature Number of contacts as change-over contact Rated control supply voltage AC 60 Hz Min. pick-up Voltage Min. temperature Minimum Operating Temperature Voltage type for actuating
Finder 55.34.8.006.0040 Plug-in Relay 6V AC 7A 4 change-overs AgNi contacts
Finder 55.34.8.006.0040 Plug-in Relay 6V AC 7A 4 change-overs AgNi contacts
Extended range
Order code: 03-4082
MPN: 55.34.8.006.0040

Available to back order
1+ £9.37
Price per unit Ex VAT
6V AC 4CO (4PDT) 7A Connector (W x H x D) 20.7 x 37.2 x 27.7 mm IP20 7A 6 - 6V 4 6 - 6V AC
Finder 56.32.9.006.0040 Plug-in Relay 6V DC 12A 2 change-overs
Finder 56.32.9.006.0040 Plug-in Relay 6V DC 12A 2 change-overs
Standard range
Order code: 03-4158
MPN: 56.32.9.006.0040

Despatched within 4 working days - 10 in stock
1+ £10.81
Price per unit Ex VAT
6V DC 2CO (DPDT) 12A 40Ω Type C CEE 7/16 plug 4.8mm AgNi monostable, 1 coil (L x W x H) 27.7 x 20.7 x 37.2 mm Relay protection type RT I 6.6V DC 3000VA 12A +70°C 2 4.8V DC -40°C -40°C DC

Trustpilot