Finder 55.34.8.006.0040 Plug-in Relay 6V AC 7A 4 change-overs AgNi contacts

MPN
55.34.8.006.0040
Brand
Finder
EAN-13
2050011640175
Order Code
03-4082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.34.8.006.0040 is a plug-in relay designed for printed circuit board applications. It operates on 6 V AC, supports up to 7 A, and features four change-over contacts. This relay is typically used in automation systems and electrical panels for switching and control tasks.
Coil Voltage 6V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 6 - 6V
Rated control supply voltage AC 60 Hz 6 - 6V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot