Finder 56.32.9.006.0040 Plug-in Relay 6V DC 12A 2 change-overs

Image Representative of Range

Finder 56.32.9.006.0040 Plug-in Relay 6V DC 12A 2 change-overs

MPN
56.32.9.006.0040
Brand
Finder
EAN-13
4064161265889
Order Code
03-4158
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder Plug-in Relay 56.32.9.006.0040 operates at 6 V DC and handles up to 12 A with 2 change-overs. It is commonly used in printed circuit board applications due to its compact, efficient design. Ideal for industrial automation and control systems, it ensures reliable performance in switching circuits.
Coil Voltage 6V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 40Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating Relay protection type RT I
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 6.6V DC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 4.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 6 - 6V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot