Finder Plug-In Relays Plug-in relay 610175

Finder Brand: Finder
The Finder plug-in relays are versatile components designed for various electrical applications, providing reliable switching with multiple change-over contacts and available features such as lockable mechanisms, silver-nickel contacts, and integrated indicators.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Nominal Current Number of contacts as change-over contact Rated control supply voltage AC 50 Hz Rated control supply voltage DC Rated control supply voltage AC 60 Hz Voltage type for actuating Complete with socket Connection Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material contact
Finder 55.33.9.024.0070 Plug-in Relay 24V 10A 3 change-overs lockable
Finder 55.33.9.024.0070 Plug-in Relay 24V 10A 3 change-overs lockable
Standard range
Order code: 03-4070
MPN: 55.33.9.024.0070

Despatched within 4 working days - 12 in stock
1+ £9.94
Price per unit Ex VAT
24V DC 3CO (3PDT) 10A 10A 3 24 - 24V DC false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys
Finder 55.34.8.240.0040 Plug-in Relay 240VAC 7A 4 change-overs AgNi contacts
Finder 55.34.8.240.0040 Plug-in Relay 240VAC 7A 4 change-overs AgNi contacts
Standard range
Order code: 03-4111
MPN: 55.34.8.240.0040

Despatched within 4 working days - 34 in stock
1+ £7.99
Price per unit Ex VAT
240V AC 4CO (4PDT) 7A 7A 4 240 - 240V 240 - 240V AC false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys
Finder 55.34.8.240.0050 Plug-in Relay 240 V AC 7 A 4 change-overs LED
Finder 55.34.8.240.0050 Plug-in Relay 240 V AC 7 A 4 change-overs LED
Standard range
Order code: 03-4112
MPN: 55.34.8.240.0050

Despatched within 4 working days - 8 in stock
1+ £11.06
Price per unit Ex VAT
240V AC 4CO (4PDT) 7A 7A 4 240 - 240V 240 - 240V AC false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys

Trustpilot